Aker C2E-16.000-16-3050-R technical specifications.
| Frequency Tolerance | 30ppm |
| Lead Free | Lead Free |
| Load Capacitance | 16pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Operating Frequency | 16 MHz |
| RoHS | Compliant |
Download the complete datasheet for Aker C2E-16.000-16-3050-R to view detailed technical specifications.
No datasheet is available for this part.