Aker C3E-16.000-12-2020-XR technical specifications.
| Capacitance | 1.2E-11F |
| Frequency Tolerance | 20ppm |
| Lead Free | Lead Free |
| Load Capacitance | 12pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 16 MHz |
| RoHS | Compliant |
Download the complete datasheet for Aker C3E-16.000-12-2020-XR to view detailed technical specifications.
No datasheet is available for this part.