Aker C3E-16.3676-10-1010-R technical specifications.
| Capacitance | 1E-11F |
| Frequency Tolerance | 10ppm |
| Lead Free | Lead Free |
| Load Capacitance | 10pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Operating Frequency | 16.3676 MHz |
| RoHS | Compliant |
Download the complete datasheet for Aker C3E-16.3676-10-1010-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.