Aker C5S-14.000-10-50100-X1-R technical specifications.
| Capacitance | 1E-11F |
| Frequency Tolerance | 50ppm |
| Lead Free | Lead Free |
| Load Capacitance | 10pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 14 MHz |
| RoHS | Compliant |
Download the complete datasheet for Aker C5S-14.000-10-50100-X1-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.