C5S Series 14.7456 MHz 5 X 3.2 mm ±30 ppm 18pF -10 to 70C Crystal
Aker C5S-14.7456-18-3050-X technical specifications.
| Capacitance | 1.8E-11F |
| Frequency Tolerance | 30ppm |
| Lead Free | Lead Free |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Frequency | 14.7456 MHz |
| RoHS | Compliant |
Download the complete datasheet for Aker C5S-14.7456-18-3050-X to view detailed technical specifications.
No datasheet is available for this part.