Aker CA-12.000-16-3050-P technical specifications.
| Capacitance | 1.6E-11F |
| Frequency Tolerance | 30ppm |
| Lead Free | Lead Free |
| Load Capacitance | 16pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Frequency | 12 MHz |
| RoHS | Compliant |
Download the complete datasheet for Aker CA-12.000-16-3050-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.