Aker CA4-10.000-18-3050-X technical specifications.
| Accuracy | 30ppm |
| Package/Case | SMD/SMT |
| Frequency | 10MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 5.2mm |
| Length | 13mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| Series | CA4 |
| Series Resistance | 50R |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Aker CA4-10.000-18-3050-X to view detailed technical specifications.
No datasheet is available for this part.