Aker CA4.8.000-18-3050-R technical specifications.
| Frequency Tolerance | 30ppm |
| Lead Free | Lead Free |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Operating Frequency | 8 MHz |
| RoHS | Compliant |
Download the complete datasheet for Aker CA4.8.000-18-3050-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.