The CAA-16.384-18-3050-X is a surface mount crystal oscillator with a frequency of 16.384MHz and a frequency stability of 50ppm. It has a frequency tolerance of 30ppm and a series resistance of 40 ohms. The oscillator is designed for operation between -40°C and 85°C and measures 4.6mm in height, 13.5mm in length, and 4.8mm in width. It is not Reach SVHC compliant.
Aker CAA-16.384-18-3050-X technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 16.384MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 4.6mm |
| Length | 13.5mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| Series Resistance | 40R |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Aker CAA-16.384-18-3050-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.