
The Aker S21805-48.000-X is a surface mount crystal oscillator with a frequency stability of 50ppm. It operates within a temperature range of -40°C to 85°C and requires a supply voltage between 1.71V and 1.89V. The oscillator measures 0.95mm in height, 2mm in width, and 2.5mm in length, making it suitable for compact SMD applications.
Aker S21805-48.000-X technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 50ppm |
| Height | 0.95mm |
| Length | 2.5mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Aker S21805-48.000-X to view detailed technical specifications.
No datasheet is available for this part.