Aker S53305-14.7456-X technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 50ppm |
| Height | 0.95mm |
| Length | 5mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.46V |
| Min Supply Voltage | 3.14V |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| Voltage | 3.3V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Aker S53305-14.7456-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.