Aker S73305-14.7456-X-15 technical specifications.
| Accuracy | 50ppm |
| Package/Case | SMD/SMT |
| Frequency | 14.7456MHz |
| Frequency Stability | 50ppm |
| Height | 1.3mm |
| Length | 7mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S7 |
| Voltage | 3.3V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Aker S73305-14.7456-X-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
