AKG PZM11 technical specifications.
| Height | 2.7inch |
| Length | 9.4inch |
| Mount | Wall |
| Weight | 0.4774lb |
| Width | 4.7inch |
| RoHS | Not Compliant |
Download the complete datasheet for AKG PZM11 to view detailed technical specifications.
No datasheet is available for this part.