The AK4414EQP is a 32-bit dual analog-to-digital converter with a serial interface, packaged in a 160-pin LQFP surface mount package. It operates over a temperature range of -10°C to 70°C. The device is suitable for use in a variety of applications requiring high-resolution analog-to-digital conversion.
AKM Semiconductor AK4414EQP technical specifications.
| Package/Case | LQFP |
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Converters | 2 |
| Package Quantity | 160 |
| Packaging | Tray |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for AKM Semiconductor AK4414EQP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.