AKM Semiconductor AK4554VTP-E2 technical specifications.
| Package/Case | TSSOP |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS | Compliant |
Download the complete datasheet for AKM Semiconductor AK4554VTP-E2 to view detailed technical specifications.
No datasheet is available for this part.