AKM Semiconductor AK5365VQP technical specifications.
| Package/Case | LQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Polarity | Unipolar |
| Radiation Hardening | No |
| Resolution | 24b |
| Sampling Rate | 96KS/s |
| RoHS | Compliant |
Download the complete datasheet for AKM Semiconductor AK5365VQP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.