AKM Semiconductor AK8113-L technical specifications.
| Package/Case | SON |
| Duty Cycle | 50% |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for AKM Semiconductor AK8113-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.