The DAC0800LCM/NOPB is a 24-bit dual digital-to-analog converter from AKM Semiconductor. It features a serial interface and operates over a temperature range of -20°C to 85°C. The device is packaged in a TSSOP package and is suitable for surface mount applications. It is available in cut tape packaging and requires a single supply type.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Converters | 2 |
| Packaging | Cut Tape |
| Supply Type | Single |
| RoHS | Compliant |