AKM Semiconductor HW101A technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20mA |
| Mount | Surface Mount |
| Output Type | Analog Voltage |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for AKM Semiconductor HW101A to view detailed technical specifications.
No datasheet is available for this part.