Akro-Mils 05705 technical specifications.
| Package/Case | 125 |
| Height | 21mm |
| Length | 8.625inch |
| Mount | External |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for Akro-Mils 05705 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
