Akro-Mils 06705 technical specifications.
| Height | 7inch |
| Length | 24.5inch |
| Mount | Wall |
| Weight | 5lb |
| Width | 7inch |
| RoHS | Not Compliant |
Download the complete datasheet for Akro-Mils 06705 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.