Akro-Mils 10116 technical specifications.
| Color | Grey |
| Length | 10.5625inch |
| Material | Plastic |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Width | 8.5inch |
| RoHS | Compliant |
Download the complete datasheet for Akro-Mils 10116 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.