Akro-Mils 10144 technical specifications.
| Color | Grey |
| Length | 20inch |
| Material | Polyethylene |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Akro-Mils 10144 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.