Akro-Mils 19-228 technical specifications.
| Body Material | Steel |
| Color | Grey |
| Material | Polyethylene |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Akro-Mils 19-228 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.