Akro-Mils 19-320 technical specifications.
| Body Material | Steel |
| Package/Case | Molded |
| Color | Grey |
| Material | Polyethylene |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Akro-Mils 19-320 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.