Akro-Mils 30-128BLUE technical specifications.
| Color | Blue |
| Height | 4inch |
| Material | Polypropylene |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Akro-Mils 30-128BLUE to view detailed technical specifications.
No datasheet is available for this part.
