Akro-Mils 30-220-YEL technical specifications.
| Color | Yellow |
| Depth | 187mm |
| Height | 76mm |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Width | 105mm |
| RoHS | Compliant |
Download the complete datasheet for Akro-Mils 30-220-YEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.