Akro-Mils 30-250 technical specifications.
| Height | 7inch |
| Length | 16.75inch |
| Mount | Wall |
| Weight | 2.426lb |
| Width | 14.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Akro-Mils 30-250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.