Akro-Mils 30220ESD technical specifications.
| Package/Case | 104 |
| Color | Black |
| Depth | 130mm |
| Height | 50mm |
| Material | Polypropylene |
| Mount | External |
| Width | 125mm |
| RoHS | Compliant |
Download the complete datasheet for Akro-Mils 30220ESD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
