Akro-Mils 305A2 technical specifications.
| Height | 1.5inch |
| Length | 5.25inch |
| Weight | 0.1lb |
| Width | 4.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Akro-Mils 305A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
