Akro-Mils 305B2 technical specifications.
| Height | 4inch |
| Length | 10.5inch |
| Weight | 0.008lb |
| Width | 5.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Akro-Mils 305B2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
