Akro-Mils 30936G technical specifications.
| Height | 34.75inch |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Width | 24inch |
| RoHS | Not Compliant |
Download the complete datasheet for Akro-Mils 30936G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.