Akro-Mils 34304 technical specifications.
| Color | Grey |
| Height | 12inch |
| Length | 24inch |
| Weight | 4lb |
| Width | 17.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Akro-Mils 34304 to view detailed technical specifications.
No datasheet is available for this part.