Akro-Mils 35180GRAY technical specifications.
| Color | Grey |
| Height | 152mm |
| Length | 457mm |
| Material | Polyethylene |
| Width | 279mm |
| RoHS | Compliant |
Download the complete datasheet for Akro-Mils 35180GRAY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.