Akro-Mils 35195GRAY technical specifications.
| Color | Grey |
| Height | 330mm |
| Material | Polyethylene |
| Width | 394mm |
| RoHS | Compliant |
Download the complete datasheet for Akro-Mils 35195GRAY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.