Akro-Mils 35225RED technical specifications.
| Color | Red |
| Height | 254mm |
| Material | Polyethylene |
| Width | 495mm |
| RoHS | Compliant |
Download the complete datasheet for Akro-Mils 35225RED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.