Akro Mils Attached Lid Container, Dimensions: (W x D x H) 21 1/2 x 15 x 17 , Color: Gray, Features: Ideal as reusable shipping, stacked to form stable storage arrangement, hinges have full length steel pin for long life
Checking distributor stock and pricing after the page loads.
| Height | 12.5inch |
| Length | 21.5inch |
| Weight | 7.694lb |
| Width | 17inch |
| RoHS | Not Compliant |