Akro-Mils APRS120Y technical specifications.
| Color | Yellow |
| Height | 4inch |
| Length | 11.625inch |
| Mount | Rack |
| Reach SVHC Compliant | Unknown |
| Width | 4.125inch |
| RoHS | Compliant |
Download the complete datasheet for Akro-Mils APRS120Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.