Akust FG00-0030-AKS technical specifications.
| Height | 1.25inch |
| Length | 7.75inch |
| Weight | 0.5lb |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for Akust FG00-0030-AKS to view detailed technical specifications.
No datasheet is available for this part.