Akust FG00-0032-AKS technical specifications.
| Height | 2inch |
| Length | 6inch |
| Weight | 0.18lb |
| Width | 5.75inch |
| RoHS | Compliant |
Download the complete datasheet for Akust FG00-0032-AKS to view detailed technical specifications.
No datasheet is available for this part.