Akust FG00-0040-AKS technical specifications.
| Height | 1.5inch |
| Length | 6inch |
| Weight | 0.13lb |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for Akust FG00-0040-AKS to view detailed technical specifications.
No datasheet is available for this part.