Akust FG04-0000-AKS technical specifications.
| Height | 0.5inch |
| Length | 8.5inch |
| Weight | 0.1lb |
| Width | 6.25inch |
| RoHS | Compliant |
Download the complete datasheet for Akust FG04-0000-AKS to view detailed technical specifications.
No datasheet is available for this part.