Akust FG04-01190AKS technical specifications.
| Height | 0.25inch |
| Length | 8inch |
| Weight | 0.07lb |
| Width | 6.5inch |
| RoHS | Compliant |
Download the complete datasheet for Akust FG04-01190AKS to view detailed technical specifications.
No datasheet is available for this part.