Akust SK00-0011-AKS technical specifications.
| Package/Case | Metal |
| Height | 1inch |
| Length | 4.5inch |
| Weight | 0.1lb |
| Width | 2.25inch |
| RoHS | Compliant |
Download the complete datasheet for Akust SK00-0011-AKS to view detailed technical specifications.
No datasheet is available for this part.