Akust SK00-0038-AKS technical specifications.
| Height | 1inch |
| Length | 4inch |
| Mount | Screw |
| Weight | 0.09lb |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Akust SK00-0038-AKS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.