Akust SK00-0043-AKS technical specifications.
| Height | 1inch |
| Length | 2.5inch |
| Mount | Screw |
| Weight | 0.06lb |
| Width | 4.5inch |
| RoHS | Compliant |
Download the complete datasheet for Akust SK00-0043-AKS to view detailed technical specifications.
No datasheet is available for this part.