Akust SK03-0025-AKS technical specifications.
| Height | 0.5inch |
| Length | 4inch |
| Mount | PCB |
| Weight | 0.04lb |
| Width | 2.25inch |
| RoHS | Compliant |
Download the complete datasheet for Akust SK03-0025-AKS to view detailed technical specifications.
No datasheet is available for this part.