Akust SK03-0031-AKS technical specifications.
| Height | 0.75inch |
| Length | 4inch |
| Mount | Screw |
| Weight | 0.02lb |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Akust SK03-0031-AKS to view detailed technical specifications.
No datasheet is available for this part.