Alarm Controls 1200S technical specifications.
| Height | 4.5inch |
| Length | 13.5inch |
| Weight | 10.72lb |
| Width | 5.5inch |
| RoHS | Compliant |
Download the complete datasheet for Alarm Controls 1200S to view detailed technical specifications.
No datasheet is available for this part.