Alarm Controls 600S technical specifications.
| Height | 3.75inch |
| Length | 12.25inch |
| Weight | 5.06lb |
| Width | 4.75inch |
| RoHS | Compliant |
Download the complete datasheet for Alarm Controls 600S to view detailed technical specifications.
No datasheet is available for this part.